SMP-TPS7A1633-MVK, Evaluation Module for TPS7A1633 Negative Voltage, Ultra Low Noise, High PSRR LDO
使用 Texas Instruments 的 TPS7A1633DGN 的参考设计
Image
1 / 2
依据最终产品
- Audio
- DC to DC Converter
- Industrial
- Instrumentation and Measurement
- Measurement Instruments
- Telecom Infrastructure
- Test Equipment
- Wireless Base Station
说明
- SMP-TPS7A1633-MVK, Evaluation Module for the TPS7A1633 negative voltage, Ultra Low noise, high PSRR LDO. The SMP-TPS7A1633-MVK highlights the TPS7A4001 100V input, 50mA LDO. This submodule is intended to convert 7 to 100 VDC to voltages down to 1.175 V on MAVRK PMU modules, such as the PMU-CARRIER-MVK. The default output voltage for this module is 12 VDC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 100 V
-
Output Voltage12 V
-
Output Current0.05 A
-
TopologyLDO
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 买入 | |
|
|
TPS7A1633DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS7A1633DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin HVSSOP EP T/R | 买入 | |