SLVP103EVM, DC-DC buck converter module that provide a regulated output voltage at up to 3A with an input voltage range of 4.5-9V
使用 Texas Instruments 的 TL5001CD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- SLVP103EVM, DC-DC buck converter module that provide a regulated output voltage at up to 3A with an input voltage range of 4.5-9V.controller is a TL5001 PWM operating at a nominal frequency of 400kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 9 V
-
Output Voltage1.8 V
-
Output Current0 to 3 A
-
Efficiency79 %
-
TopologyBuck
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL1431CD | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC Tube | 买入 | |
|
|
TPS2817DBVT | Texas Instruments | Gate and Power Drivers | Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
|
TL1431CDR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC T/R | 买入 | |
|
|
TLV2231IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV2231IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS2817DBVR | Texas Instruments | Gate and Power Drivers | Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
|
TL5001CDR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TL5001CD | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | 买入 | |
|
|
TL5001CDRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TL5001CDG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | 买入 | |