SLVP089EVM, Synchronous Buck Converter Evaluation Module provides a method for evaluating performance of TL5001 pulse-width modulation controller
使用 Texas Instruments 的 TL5001CD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- SLVP089EVM, Synchronous Buck Converter Evaluation Module provides a method for evaluating performance of TL5001 pulse-width modulation controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 12 V
-
Output Voltage3.1 to 3.5 V
-
Output Current0 to 3 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS2812DRG4 | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R | 买入 | |
|
|
TPS2812DR | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R | 买入 | |
|
|
TPS2812D | Texas Instruments | Gate and Power Drivers | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC Tube | 买入 | |
|
|
TL5001CDRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TL5001CDR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TL5001CDG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | 买入 | |
|
|
TL5001CD | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | 买入 | |