Semiconductor KIT for 1500W/3000W Power Factor Corrector
使用 STMicroelectronics 的 L4981A 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Semiconductor KIT for 1500W/3000W Power Factor Corrector. Among the available topologies, a boost circuit operating in continuous current mode is the only topology which enables the RFI noise across the input capacitor to be limited, and consequently a lower cost filter is required
主要特色
-
Conversion TypeAC to DC
-
Input Voltage120 (AC)|230 (AC) V
-
Output Voltage400 V
-
Output Current7.5 A
-
Output Power1400|3000 W
-
TopologyBoost- PFC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L4981BD | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube | 买入 | |
|
|
L4981BD013TR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO T/R | 买入 | |
|
|
L4981AD013TR | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO T/R | 买入 | |
|
|
L4981AD | STMicroelectronics | Power Factor Correction - PFC | Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO Tube | 买入 | |