SC2200-EVK1900, Evaluation Kit for the SC2200 1800 to 2200MHz Dual RF Power Amplifier Linearizer (RFPAL)
使用 Analog Devices 的 SC2200A-00A00 的参考设计
Image
1 / 1
依据最终产品
- Base-Station Power-Amplifier Linearization
- BTS Amplifiers
- Cellular Infrastructure
- Picocell/Femtocell Systems
- WCDMA Basestations
说明
- SC2200-EVK1900, Evaluation Kit (SC2200-EVK) provides a hardware and software graphical user interface (GUI) necessary for the evaluation of the SC2200. The SC2200 belongs to the 4th-generation family of RF PA linearizers (RFPAL) that provide increased integration and functionality over the previous generations. The SC2200 is a dual-path linearizer that is a fully-adaptive, RFIN/RFOUT predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. It supports 2G to 4G standards (FDD and TDD) from 698MHz to 2700MHz, as well as an expanded range of signal bandwidths from 60MHz down to 1.2MHz
主要特色
-
Operating Frequency1800 to 2200 MHz
-
Gain28|38 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SC2200A-00A00 | Analog Devices | RF Amplifiers | RF Amp Dual Power Amp 2.7GHz 1.9V 80-Pin QFN EP Tray | 买入 | |
|
|
SC2200A-00A00 | Analog Devices | RF Amplifiers | RF Amp Dual Power Amp 2.7GHz 1.9V 80-Pin QFN EP Tray | 买入 | |