S32V234-EVB, S32V Vision and Sensor Fusion Evaluation System
使用 NXP Semiconductors 的 FS32V234 的参考设计
Image
1 / 21
依据最终产品
- Advanced Driver Assistance Systems (ADAS)
- Automotive Vision Control
- Front Camera
- Surround View System
说明
- S32V234-EVB, S32V Evaluation System for high-performance, safe computation-intensive front vision, surround vision and sensor fusion applications. Based on the 32-bit Arm Cortex-A53 based S32V processors, the S32V234-EVB is designed to cover all available features in the S32V234 processor, including Automotive Ethernet, VIU camera inputs, FlexRay and more
主要特色
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
Featured Parts (86)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX16933CATIS/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX16933CATIS/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP Tray | 买入 | |
|
|
MAX16933CATIR/VY+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP T/R | 买入 | |
|
|
MAX20012BATJB/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJC/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tray Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJF/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJJ/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJJ/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJJ/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
MAX20012BATJK/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX16961RATEA/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 3.3A 16-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX8902BATA/V+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R Automotive AEC-Q100 | 买入 | |