Analog DevicesMAX16933CATIS/V+直流至直流控制器
DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| Step Down | |
| 5|3.3|1 to 10 | |
| 10 | |
| 1000 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 0.03(Typ) | |
| 0.02 | |
| 4/10 | |
| 1.5/2 | |
| 2285.7 | |
| 200 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
