RN-42-EK, Evaluation Kit based on the RN-42 Bluetooth
使用 Microchip Technology 的 RN42-I/RM 的参考设计
Image
1 / 3
依据最终产品
- Barcode Scanner
- Industrial Asset Tracking
- Industrial Control
- Portable Medical Devices
- System Monitoring and Control
说明
- RN-42-EK, RN-42 Bluetooth Evaluation Kit. The RN-42-EK is a fully certified Class 1 Bluetooth evaluation kit for the RN41 module. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches and signal headers enable rapid prototyping and integration into existing systems
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1185-3.3VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 买入 | |