DM182017-1, Wireless Remote Control Development Kit - 433.92 MHz
使用 Microchip Technology 的 SX1239IMLTRT 的参考设计
Image
1 / 8
依据最终产品
- Security and Access Control
说明
- DM182017-1, Wireless Security Remote Control Development Kit is a demonstration and development platform for wireless security remote control applications. The kit demos two security protocols, KeeLoq Classic and KeeLoq AES. The kit contains a four button key fob transmitter based on the PIC12LF1840T39A, receiver PICtail daughterboard and Embedded Security Development Board. The transmitter and receiver in this kit are tuned to the frequency 433.92 MHz
主要特色
-
Operating Frequency433.92 MHz
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
7M-32.000MEEQ-T | TXC Corporation | Crystals | Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R | 买入 | |
|
|
PIC16LF1938-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube | 买入 | |
|
|
NX3225SA12.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
|
NX3225SA-12MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
|
PIC12LF1840T39A-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP Tube | 买入 | |
|
|
PIC16LF1947-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray | 买入 | |
|
|
MCP2200-I/MQ | Microchip Technology | Interface Controllers | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube | 买入 | |
|
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
NX3225SA-12MHZ-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
|
ABM8G-24.000MHZ-18-D2Y-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
NX3225SA-12.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 买入 | |
|
|
ABS06-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 买入 | |