PMP9637, Automotive Boost Power Supply for Audio Applications
使用 Texas Instruments 的 TPS40090PW 的参考设计
Image
1 / 2
说明
- PMP9637, Automotive Boost Power Supply for Audio Applications. The PMP9637 4-phase boost power supply enables high-efficiency boost dc/dc conversion of an 8.5V to 18V input Automotive battery voltage to 44V output at 17 Amperes in a compact form factor for Audio applications. The TPS40090 4-phase PWM controller is used with two (2) UCC27324D 4A dual FET drivers and CSD18534Q5A 60V NexFETs to deliver 748W output power in only 120mm x 70mm
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 18 V
-
Output Voltage44 V
-
Output Current7 A
-
Output Power748 W
-
Efficiency95 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLC372CDR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R | 买入 | |
|
|
TPS40090PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin TSSOP Tube | 买入 | |