PMP9444, Xilinx Ultrascale Kintex FPGA Power Solution Reference Design
使用 Texas Instruments 的 UCD90120ARGC 的参考设计
Image
1 / 15
说明
- PMP9444, Xilinx Ultrascale Kintex FPGA Power Solution Reference Design. The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Ultrascale Kintex family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring and voltage margining through the PMBUs interface. This design uses a 12V input
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
INA333AIDGKRG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
LMZ31710RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 买入 | |
|
|
TPS40428RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 买入 | |
|
|
CSD95378BQ5MC | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON-CLIP EP T/R | 买入 | |
|
|
LMZ31506RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 买入 | |
|
|
INA333AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
LMZ31503RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 买入 | |
|
|
INA333AIDGKTG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
CSD95378BQ5MT | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R | 买入 | |
|
|
LMZ31710RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 买入 | |
|
|
LMZ31506RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 买入 | |
|
|
INA333AIDGKT | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |