PMP8632, 8W Primary-Side Regulated Flyback using UCC28700
使用 Texas Instruments 的 UCC28700DBV 的参考设计
Image
1 / 3
依据最终产品
- Set-Top Box
说明
- PMP8632, This design is a primary side regulated flyback (optocoupler-less) with secondary side synchronous rectification and an input voltage range of 85VAC to 240VAC. It delivers an output of 5.0V at 1.6A
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 240 (AC) V
-
Output Voltage5 V
-
Output Current1.6 A
-
Output Power8 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |