PMP8519, Flyback Converter using UCC28700 (3.3V @ 1.5A)
使用 Texas Instruments 的 UCC28700DBV 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Industrial
说明
- PMP8519, Flyback Converter using UCC28700 (3.3V @ 1.5A). Design is a primary side regulated flyback (optocoupler-less) with universal AC input range and delivers an output of 3.3V @ 1.5A. It is a small solution and ideal for wall adapters
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Output Power4.95 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |