PMP8477, Primary-Side Regulated Flyback with 120VAC Input,(5V @ 2A)
使用 Texas Instruments 的 UCC28700DBV 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
说明
- PMP8477, Primary-Side Regulated Flyback with 120VAC Input,(5V @ 2A). PMP8477 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 5V/2A output from a standard 120VAC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency over 80% and has no-load losses of approximately 50mW
主要特色
-
Conversion TypeAC to DC
-
Input Voltage100 to 132 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 | |