PMP7772, Non sync buck controller with 20 to 27V input and 4.5 to 17V @ 1.4A output
使用 Texas Instruments 的 LM25575MH 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Industrial
说明
- PMP7772, a non sync buck regulator. It has an input of 20V to 27V and output of 4.5V to 17V @ 1.4A. LM5575 uses Emulated Current Mode control architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low duty cycles associated with current mode regulators. It incorporates ADJ pin to smoothen the output voltage on the fly
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 27 V
-
Output Voltage4.5 to 17 V
-
Output Current1.4 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM25575MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25575MHX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.225V to 40V 1.5A 16-Pin HTSSOP EP T/R | 买入 | |
|
|
LM25575MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.23V to 40V 1.5A 16-Pin HTSSOP EP Tube | 买入 | |
|
|
LM25575MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.23V to 40V 1.5A 16-Pin HTSSOP EP Tube | 买入 | |