PMP7771, Non sync buck Hysteretic Controller Reference Design for 9 - 18V input and 8V/3A output
使用 Texas Instruments 的 LM3489 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- PMP7771, Non sync buck Hysteretic Controller Reference Design for 9 - 18V input and 8V/3A output. It uses a low ESR ceramic capacitor at the output and uses a series resistor to generate the ripple. It uses LM3489 which is a high efficiency PFET switching regulator controller. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage8 V
-
Output Current3 A
-
Output Power24 W
-
TopologyBuck- Non Sync
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3489MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R | 买入 | |
|
LM3489MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R | 买入 | |
|
LM3489MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R | 买入 | |
|
LM3489QMM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LM3489MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R | 买入 | |
|
LM3489QMMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
LM3489QMM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
LM3489QMM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 | |
|
LM3489QMMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R Automotive AEC-Q100 | 买入 |