PMP7170.4, Non-Isolated Buck - for Consumer Electronics using TPS54326 w/ input of 12 VDC 1.05V@3.05A
使用 Texas Instruments 的 TPS54426PWP 的参考设计
Image
1 / 5
依据最终产品
- Consumer Electronics
说明
- PMP7170.4, Non-Isolated Buck - for Consumer Electronics using TPS54326 w/ input of 12 VDC 1.05V@3.05A. PMP7170.4(1.05V@3.05A) reference design is a 47W DC/DC sync Buck which uses a TPS54326 and was intended for Consumer Electronics applications. It can generate a Non-Isolated 1.05 volt output at 3.05 Amps from an input of 12 Volts DC. This design has multiple outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.05 V
-
Output Current3.05 A
-
Output Power3.2025 W
-
TopologyBuck- Synchronous
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54325PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS54325PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54325PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54521RHLR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 买入 | |
|
|
TPS54521RHLT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 买入 | |
|
|
TPS54325PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS54426PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54426PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R | 买入 | |