PMP7170.2, Non-Isolated Buck - for Consumer Electronics using TPS54521 w/ input of 12 VDC 3.3V@3.8A
使用 Texas Instruments 的 TPS54426PWP 的参考设计
Image
1 / 5
依据最终产品
- Consumer Electronics
说明
- PMP7170.2, Non-Isolated Buck - for Consumer Electronics using TPS54521 w/ input of 12 VDC 3.3V@3.8A. PMP7170.2(3.3V@3.8A) reference design is a 47W DC/DC sync Buck which uses a TPS54521 and was intended for Consumer Electronics applications. It can generate a Non-Isolated 3.3 volt output at 3.8 Amps from an input of 12 Volts DC. This design has multiple outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current3.8 A
-
Output Power12.54 W
-
TopologyBuck- Synchronous
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54325PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS54521RHLT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 买入 | |
|
|
TPS54325PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54325PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54521RHLR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R | 买入 | |
|
|
TPS54325PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP T/R | 买入 | |
|
|
TPS54426PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54426PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R | 买入 | |