PMP5670.2, 300-mA Inverting Buck-Boost Converter
使用 Texas Instruments 的 UCC2813-0Q 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP5670, 68.0-V, 300-mA inverting buck-boost converter has an input voltage of -48V. It is designed to invert a negative input voltage to a positive output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-45 to -51 V
-
Output Voltage68 V
-
Output Current0.3 A
-
Output Power20.4 W
-
TopologyBuck Boost- Inverting
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV2711IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
TLV2711IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
TLV2711IDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
TLV2711IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 买入 |