PMP5098, 20W, 384KHz Power Supply Reference Design for Xilinx Virtex-6 FPGAs
使用 Texas Instruments 的 TPS40400RHL 的参考设计
Image
1 / 7
依据最终产品
- Communications and Telecom
- Power Supplies
- Server AC to DC Supply
- Video and Imaging
说明
- PMP5098, reference design uses four TPS40400 PMBUs synchronous buck controllers to regulate and control the Xilinx Virtex-6 FPGA rails. The output voltages can be dynamically adjusted within a 400mV range with 4mV steps. Additional PMBUs control includes of Fsw, ILIM, SS time, UVLO, thermal shut-down, ENABLE, PGOOD, UVP, OVP, and OCP modes. The design is ideal for applications that require having design flexibility for the Virtex 6 four output voltages through PMBUs programming, configuration, and control
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.1|1.1|1.2|1.8 V
-
Output Current1.5@1.2V|3.6@1.8V|3.45@1.1|5.1@1.1 A
-
Output Power20 W
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 买入 | |