TPS65070EVM-430, Evaluation Module using TPS65070 a single-chip power management devices
使用 Texas Instruments 的 TPS65070RSL 的参考设计
Image
1 / 2
依据最终产品
- Portable Navigation System
- Power Supplies
说明
- TPS65070EVM-430, Evaluation Module is a fully assembled and tested platform for evaluating the performance of the TPS65070 single-chip power management devices. The TPS6507x are a series of single-chip power management ICs for portable applications consisting of a battery charger with Power Path management for a single lithium-ion (Li-Ion) or lithium-polymer (Li-Polymer) cell. Three highly-efficient, 2.25-MHz step-down converters provide the core voltage, memory, and input/output (I/O) voltage in a processor-based system
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.3|2.8 to 6.3 V
-
Output Voltage1|1.2|1.2|1.8|1.8|3.3|3.3 V
-
Output Current0.6@3.3V|1.5@1.8V|1.5@3.3V|1.5@1V|1.5@1.2V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS65070RSLR | Texas Instruments | PMIC Solutions | Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R | 买入 | |
|
|
TPS65070RSLT | Texas Instruments | PMIC Solutions | Power Solution 2.8V to 6.3V 48-Pin VQFN EP T/R | 买入 | |