PMP4442-4, Automotive I.MX6 Quad Core Processor Power Solution Reference Design

使用 Texas Instruments 的 TPS54561QDPR 的参考设计

供应商

Texas Instruments
  • 应用类别
    电源
  • 产品类别
    直流到直流多输出电源

依据最终产品

  • Automotive and Transportation
  • Infotainment System
  • Instrument Cluster

说明

  • PMP4442-4, Automotive I.MX6 Quad Core Processor Power Solution Reference Design. This design is an low-cost discrete power solution to power I.MX6 quad core. All the DCDC regulators are running at 2MHz to avoid the AM band interference and provide low solution size. The first stage DCDC converter can support wide Vin range from 6V to 42V, which can support start-stop system as well as load dump. The second stage DCDC provides all the necessary power rails to power up I.MX6 quad core. I.MX6 is very loose on the power sequencing of the different rails so no sequencer is necessary for this design. It uses a 4 layer board with 2oz copper to have better thermal characteristic at 2MHz switching frequency and 85C ambient

主要特色

  • Conversion Type
    DC to DC
  • Input Voltage
    6 to 42 V
  • Output Voltage
    1.8 V
  • Output Current
    1 A
  • Output Power
    1.8 W
  • Topology
    Buck- Synchronous

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。