PMP4408.3, Offline AC/DC 120W Multi-Output Flyback Power Supply Reference Design
使用 Texas Instruments 的 TPS5402DR 的参考设计
Image
1 / 3
依据最终产品
- Power Supplies
说明
- PMP4408.3, Offline AC/DC 120W Multi-Output Flyback Power Supply Reference Design. The PMP4408 is a universal AC input, 120W flyback converter reference design. The LM5023 Quasi Resonant Flyback converter was chosen to get 2 high-efficiency isolated outputs. Additionally a down-stream Buck converter, the TPS5402 enables 2 high-efficiency non-isolated outputs. The QR Flyback design implements Valley switching for high-efficiency and full protection features such as output short circuit and output overvoltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
TopologyBuck- Non Sync
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
FOD817CS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
|
TPS5402DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R | 买入 | |