PMP4357.1, 20V-75V input, 15V0.3A and 14.5V0.3A output dual-rail Buck converter solution
使用 Texas Instruments 的 LM5006MM 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP4357.1, 20V-75V input, 15V0.3A and 14.5V0.3A output dual-rail Buck converter solution. Design demonstrates simple sync-buck solution which covers wide input range from 20V to 75V. The output voltage are 15V0.3A(regulated) and 14.5V0.3A(post regulated)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 75 V
-
Output Voltage15 V
-
Output Current0.3 A
-
Output Power4.5 W
-
TopologyBuck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5006MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | 买入 | |
|
|
LM5006MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | 买入 | |
|
|
LM5006MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | 买入 | |
|
|
LM5006MMX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | 买入 | |