PMP4017, 85VAC - 265VAC Input, 5W +/-15V and 5V Quasi-Resonant Flyback
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
说明
- PMP4017, 85VAC - 265VAC Input, 5W +/-15V and 5V Quasi-Resonant Flyback. Reference design uses the UCC28600 quasi-resonant flyback controller to generate a three outputs from a universal AC input source. The outputs provided are +15V/50mA, -15V/125mA, and 5V/350mA. The 5V output is regulated. The +/-15V outputs are generated from auxiliary windings on the power transformer and remain within 12% of their nominal voltages across all loading conditions
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current0.35 A
-
Output Power1.75 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |