PMP11216, Synchronous Rectifier Controller Daughter Board Reference Design
使用 Texas Instruments 的 UCC24630DBV 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Power Supplies
说明
- PMP11216, Synchronous Rectifier Controller Daughter Board Reference Design. The UCC24630 SR controller is a high performance controller and driver for N-channel MOSFET power devices used in secondary side synchronous rectification. Using a volt-second balance control method, the UCC24630 is ideal for flyback power supplies over a wide output voltage range since the IC is not directly connected to the MOSFET drain. The SR drive turn off threshold is not deponent on the MOSFET RDSON which allows optimizing for maximum conduction time
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage20 V
-
Output Current3.4 A
-
Output Power68 W
-
TopologyFlyback- DCM
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC24630DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter CCM/DCM 3.7V 200kHz T/R Medical 6-Pin SOT-23 | 买入 | |
|
|
UCC24630DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter CCM/DCM 3.7V 200kHz T/R Medical 6-Pin SOT-23 | 买入 | |