PMP11185, 5 - 265VAC Input, 5V/2A PSR Flyback Reference Design
使用 Texas Instruments 的 UCC28710D 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Power Supplies
- Power Supply Adaptor
- White Goods
说明
- PMP11185, 5 - 265VAC Input, 5V/2A PSR Flyback Reference Design. The PMP11185 reference design uses the UCC28710 to provide an isolated 5V at 2A output. The UCC28710 implements primary-side regulation, eliminating the need for an Optocoupler and reducing the size and cost of the design. The supply has been optimized for minimal standby power consumption
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency78 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |