PMP10350, PSR Flyback using UCC28710 for Universal 85-265VAC Input with 12V/60W Rated Output Reference Design
使用 Texas Instruments 的 UCC28710D 的参考设计
Image
1 / 3
依据最终产品
- Adapter
- Consumer Electronics
- Digital Camera
- Smart Phone
- Tablet
- White Goods
说明
- PMP10350, PSR Flyback using UCC28710 for Universal 85-265VAC Input with 12V/60W Rated Output Reference Design. This design uses the PSR controller UCC28710 for a 12V/60W DCM Flyback converter. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of 84.3% at 120VAC/60Hz input and 86% at 230VAC/50Hz input
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
-
Efficiency86 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |