PMP10168.2, Universal AC Input, Dual 5V Output PSR Quasi-Resonant Flyback Converter Reference Design
使用 Texas Instruments 的 UCC28710D 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- PMP10168.2, Universal AC Input, Dual 5V Output PSR Quasi-Resonant Flyback Converter Reference Design. The PMP10168 reference design uses the UCC28710 primary-side regulated quasi-resonant flyback controller to generate a 12V and a 5V output from an universal AC input. It is a low cost solution because no optocoupler is needed to regulate the output voltages
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current0.11 A
-
Output Power0.55 W
-
Efficiency82 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |