OPA835DBV EVM is an evaluation module for the single, OPA835 in the DBV (6-lead SOT-23) package
使用 Texas Instruments 的 OPA835IDBV 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Flow Meter
- Portable
说明
- OPA835DBV EVM is an evaluation module for the single, OPA835 in the DBV (6-lead SOT-23) package. The OPA835DBV EVM are designed to quickly demonstrate the functionality and versatility of the amplifier
主要特色
-
Gain2 dB
-
Number of SuppliesSingle
-
Supply Voltage2.5 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA835IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 | |
|
|
OPA835IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 | |