OPA2835IDGSEVM is an evaluation module for the dual, OPA2835 in the DGS (10-lead VSSOP (MSOP)) package
使用 Texas Instruments 的 OPA2835IDGS 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Flow Meter
- Portable
说明
- OPA2835IDGSEVM is an evaluation module for the dual, OPA2835 in the DGS (10-lead VSSOP (MSOP)) package. The OPA2835IDGSEVM is designed to quickly demonstrate the functionality and versatility of the amplifier(s). The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors. The default amplifier configuration is non-inverting gain of 2 configuration and split supply. It can be easily configured for other gains, and single supply operation
主要特色
-
Gain2 dB
-
Number of SuppliesSingle
-
Supply Voltage2.5 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA2835IDGS | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP Bulk | 买入 | |
|
|
OPA2835IDGSR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R | 买入 | |