One LED White LED Driver for Displays and Monitors
使用 Microchip Technology 的 MIC4801YM 的参考设计
Image
1 / 1
依据最终产品
- Displays and Monitors
- Street LED Lighting
说明
- MIC4801 is a high efficiency, single channel, White LED driver. This constant current linear device is designed to drive a single high power WLED up to 600mA and features a low dropout of 130mV at 400mA (typical)
主要特色
-
Input Voltage3 to 5.5 V
-
Output Current0.6 A
-
Number of Derived Elements1
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC4801YM | Microchip Technology | LED Drivers | LED Driver 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
MIC4801YM-TR | Microchip Technology | LED Drivers | LED Driver 3.3V/5V 8-Pin SOIC N T/R | 买入 | |