NCL2801LED1GEVB, High Precision 200W Power Factor Controller Evaluation Board based on NCL2801
使用 onsemi 的 NCL2801 的参考设计
Image
1 / 2
依据最终产品
- Computing Peripherals
- LED Lighting
- White Goods
说明
- NCL2801LED1GEVB, Evaluation Board for the NCL2801 200W Power Factor Corrector front end suitable for conditioning the input power of various switch-mode power supplies. This board provides high power factor and low total harmonic distortion of input current over the extended input voltage range and very wide output load range. Performance exceeds requirements for many demanding applications including LED lighting, computing power and white goods products
主要特色
-
Input Voltage100 to 277 (AC) V
-
Output Voltage450 V
-
Output Power200 W
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCL2801CFADR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.01mA 8-Pin SOIC N T/R | 买入 | |
|
|
NCL2801CDADR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.01mA 8-Pin SOIC N T/R | 买入 | |
|
|
NCL2801CDBDR2G | onsemi | Power Factor Correction - PFC | Power Factor Correction Controller 0.01mA 8-Pin SOIC N T/R | 买入 | |