MOSFET Power Driver for Motor Control
使用 STMicroelectronics 的 L6385E 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
- Power Supplies
说明
- L6385E Is a High and Low-Side Configurable Driver, It Can Control the High and Low-Side Outputs (HVG and LVG) Separately, through the Two Related Logic Inputs HIN and LIN
主要特色
-
Input Voltage8.3|9.6 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L6385ED013TR | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SO N T/R | 买入 | |
|
|
L6385ED | STMicroelectronics | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SO N Tube | 买入 | |