STMicroelectronicsL6385ED013TR栅极和功率驱动器
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 50(Typ) | |
| 30(Typ) | |
| 400 | |
| 110(Typ) | |
| CMOS|TTL | |
| 17 | |
| 8.3 | |
| 9.6 | |
| 600 | |
| 750 | |
| -45 | |
| 125 | |
| Synchronous|Undervoltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this L6385ED013TR power driver manufactured by STMicroelectronics will help switch junction. This device has a maximum propagation delay time of 110(typ) ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 17 V. This gate driver has an operating temperature range of -45 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.