MOSFET Power Driver for Motion Motor Control
使用 Microchip Technology 的 MIC5013 的参考设计
Image
1 / 1
依据最终产品
- Induction Heating
- Motion Motor Control
- Solenoid Injection
说明
- An example of a microcontroller based power controller designed and built using the MIC5013 MOSFET pre-driver
主要特色
-
Input Voltage28 V
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
HCPL2601M | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube | 买入 | |
|
|
HCPL-3700-320 | Broadcom Inc | Optocouplers | Voltage/Current Threshold Detection Optocoupler | 买入 | |
|
|
HCPL2601SDM | onsemi | Logic Output Photocouplers | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R | 买入 | |
| HCPL2601VM | onsemi | Logic Output Photocouplers | High Speed 10Mbps Optocoupler Logic-Out Open Collector | 买入 | ||
|
|
LM301AD | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP ±15V 8-Pin SOIC N Tube | 买入 | |
|
|
LM301ADR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP ±15V 8-Pin SOIC N T/R | 买入 | |
|
|
HCPL2601SM | onsemi | Logic Output Photocouplers | High Speed 10Mbps Optocoupler Logic-Out Open Collector | 买入 | |
|
|
MIC5013YM | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
|
MIC5013YM-TR | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
|
MIC5013YN | Microchip Technology | Gate and Power Drivers | Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin PDIP Tube | 买入 | |