25-50% 折扣
Microchip TechnologyMIC5013YN栅极和功率驱动器
Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 7 | |
| 32 | |
| 8(Typ) | |
| 2(Max) | |
| 4.5(Min) | |
| 0.225 | |
| 1250 | |
| -40 | |
| 85 | |
| Current Limit | |
| 60000(Typ) | |
| 4000(Typ) | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.35 mm |
| Package Length | 9.53 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。