MD1711DB1, Demo Board based on the MD1711 + TC6320 High Speed ±100V 2A Pulser
使用 Microchip Technology 的 MD1711 的参考设计
Image
1 / 2
依据最终产品
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Ultrasound Imaging
说明
- MD1711DB1, Demo Board can drive two transducers as a dual voltage level and dual channel transmitter for ultrasound and other applications. The demo board consists of one MD1711 in a 48-pin LQFP package driving 12 high voltage FETs in six TC6320 in SO-8 packages
主要特色
-
Input Signal Amplitude3.3 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MD1711K6-G-M933 | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin QFN EP T/R | 买入 | |
|
|
MD1711K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin QFN EP Tray | 买入 | |
|
|
MD1711FG-G | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin LQFP Tray | 买入 | |
|
|
MD1711FG-G-M931 | Microchip Technology | Gate and Power Drivers | Driver 2A 12-OUT High Speed 48-Pin LQFP T/R | 买入 | |