产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Driver Type
High Speed
Number of Drivers
12
Type
MOSFET
Number of Outputs
12
Maximum Rise Time (ns)
8(Typ)
Maximum Fall Time (ns)
8(Typ)
Maximum Propagation Delay Time (ns)
19(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
2(Typ)
Typical Input Low Threshold Voltage (V)
0 to 1
Typical Input High Threshold Voltage (V)
1.44 to 5
Peak Output Current (A)
2(Typ)
Output Resistance (Ohm)
10(Max)
Maximum Power Dissipation (mW)
1200
Maximum Operating Temperature (°C)
125
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead