MCP73871EV, Evaluation Board for MCP73871 Li-Ion Battery Charger
使用 Microchip Technology 的 MCP73871-2CCI/ML 的参考设计
Image
1 / 5
依据最终产品
- Bluetooth Headset
- Digital Camera
- MP3 Player
- Personal Digital Assistant
- Portable Media Player
- Portable Medical Devices
- Smart Phone
- Ultra Mobile PC
说明
- MCP73871EV, Evaluation Board for is designed to demonstrate the MCP73871 stand-alone linear Li-Ion battery charger with system power path and load sharing management control solution. The system load is also supported by the Li-Ion battery when input power is disconnected. A number of device options allow the MCP73871 device to be utilized in a variety of applications. Typical applications for the reference design are: SmartPhones, PDA, Portable Media Players, MP3 Players, Digital Cameras, Handheld Medical devices, Bluetooth headsets, Ultra-Mobile PC and Portable Communicators
主要特色
-
Battery TypeLithium-Ion
-
Number of Battery Cells1
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CJS-1200TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD T/R | 买入 | |
|
|
CJS-1200TA | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON OFF ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD T/R | 买入 | |
|
|
MCP73871-2CCI/ML | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube | 买入 | |