MAXREFDES1006, High Efficiency, Current Mode, Synchronous DC-DC Converter Reference Design with a 0.68V/4A Output
使用 Analog Devices 的 MAX15112EWG+ 的参考设计
Image
1 / 2
依据最终产品
- High-Current Applications
- Low-Voltage Applications
说明
- MAXREFDES1006, Reference Design for the MAX15112 high-efficiency, current-mode step-down regulator with integrated power switches operates from 2.7V to 5.5V and delivers up to 12A of output current in a small 2mm x 3mm package. The MAX15112 offers excellent efficiency with skip mode capability at light-load conditions, yet provides unmatched efficiency under heavy load conditions. The combination of small size and high efficiency makes this device suitable for both portable and nonportable applications. The MAX15112 uses a current-mode control architecture with a high-gain transconductance error amplifier, which allows a simple compensation scheme and enables a cycle-by-cycle current limit with fast response to line and load transients. A factory-trimmed switching frequency of 1MHz (PWM operation) allows for a compact, all-ceramic capacitor design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.5 V
-
Output Voltage0.68 V
-
Output Current4 A
-
Output Power2.7 W
-
Efficiency86 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15112EWG+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 5.17V 12A 850kHz to 1150kHz 24-Pin WLP T/R | 买入 | |
|
|
MAX15112EWG+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 5.17V 12A 850kHz to 1150kHz 24-Pin WLP T/R | 买入 | |