Maximize performance of 16-Bit, 105Msps ADC With Careful IF Signal Chain Design
使用 Analog Devices 的 LTC2274CUJ 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Communications and Telecom
- Imaging Device
说明
- Circuit details a signal chain optimized for a 70MHz center frequency and a 20MHz bandwidth driving the LTC2274. The final filter and circuitry around the ADC are shown in detail. The earlier stages of the chain can be changed to suit a target application
主要特色
-
Signal Conditioning TypeConversion
-
Input Voltage1.2|3.3
-
ADC Type16-Bit,105 MSPS ADC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2274CUJ#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 16-bit Serial 40-Pin QFN EP Tube | 买入 | |
|
|
LTC2274CUJ#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 105Msps 16-bit Serial 40-Pin QFN EP T/R | 买入 | |