MAX8902EVKIT+, Evaluation Kit for MAX8902 0.6 to 5.3V DC to DC Single Output Power Supply for GPS Navigation
使用 Analog Devices 的 MAX8902AATA+ 的参考设计
Image
1 / 1
依据最终产品
- GPS Navigation
- Laptop
- MP3 Player
- Notebook
- Portable Media Player
- Smart Phone
- Wireless Headset
说明
- MAX8902EVKIT+, MAX8902 Evaluation Kit (EV kit) is a fully assembled and tested PCB for evaluating MAX8902A low dropout linear regulator (LDO). EV kit operates from a 1.7V to 5.5V supply and provides a jumper selectable output voltage of 1.5V, 1.8V, 2.0V, 2.5V, 3.0V, 3.1V, 3.3V, 4.6V, or 4.7V, with loads up to 500mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5 V
-
Output Voltage0.6 to 5.3 V
-
Output Current0.5 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 买入 | |