MAX77640EVKIT#, Evaluation Kit for the MAX77640 Ultra-Low Power PMIC with 3-Output SIMO, 150mA LDO and Power Sequencer
使用 Analog Devices 的 MAX77640AEWV+ 的参考设计
Image
1 / 8
依据最终产品
- Action Cameras
- Headphone
- Health Wellness & Fitness
- Hearing Aid
- Internet of Things (IoT)
说明
- MAX77640EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77640. The EV kit allows for easy evaluation of the MAX77640 resources, including the SIMO, LDO, GPIO, current sinks and I2C interface
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 买入 | |
|
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 买入 | |
|
|
MAX77640AEWV+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 30-Pin WLP T/R | 买入 | |
|
|
MAX77640AEWV+ | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 30-Pin WLP T/R | 买入 | |