MAX3161EEVKIT+, Evaluation Kit for MAX3161 3 to 5.5V RS-485 Transceiver
使用 Analog Devices 的 MAX3161EEAG+ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Control
- Industrial Networking
- Point-of-sale Terminals
- Security System
说明
- MAX3161EEVKIT+, MAX3161E Evaluation Kit circuit demonstrates RS-232/RS-485/RS-422 multiprotocol transceivers using MAX3161E IC. The circuit can be configured to operate as a dual transceiver in RS-232 mode or as a single transceiver in RS-485/RS-422 mode
主要特色
-
Interface StandardsRS-232|RS-485|RS-422
-
Data Rate10 Mbps
-
Supply VoltageSingle(3 to 5.5) V
-
FunctionsLine Transmitter/Receiver
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX3161EEAG+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 24-Pin SSOP Tube | 买入 | |
|
|
MAX3161EEAG+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232/RS-422/RS-485 24-Pin SSOP Tube | 买入 | |