MAX17501ATEVKIT#, Evaluation Kit for the MAX17501A 60V, 500mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX17501AATB+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Basestation
- Battery Powered Equipment
- Building Control
- Home Theater
- HVAC
- Industrial Process Controls
- Point-of-Load Applications
- VoIP Gateways
说明
- MAX17501ATEVKIT#, Evaluation Kit (EV Kit) provides proven designs to evaluate the MAX17501A high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses this device to generate a fixed 3.3V, at load currents up to 500mA, from a 4.5V to 60V input supply. The MAX17501A supports a PFM control scheme with high light-load efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17501AATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX17501AATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin TDFN EP T/R | 买入 | |