ADS8505EVM evaluation module for ADS8505, Complete 16-bit analog-to-digital (A/D) using state-of-the-art CMOS structures
使用 Texas Instruments 的 ADS8505 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
- Medical and Healthcare
说明
- ADS8505EVM is designed for the prototyping and evaluation of the ADS8505 analog-to-digital converter (ADC). This 16-bit, capacitor-based, SAR/ADC operates at a maximum rate of 250 KSPS. The EVM allows the use of an optional buffer amplifier U8 to condition the input signals to the ADS8505 device. The EVM is configured to use an off board reference (when the device reference is not used) through the setting of on board jumpers
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (24)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AHC138DGVR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin TVSOP T/R | 买入 | |
|
|
OPA353NA/3K | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/3K/MULT1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74AHC138DR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R | 买入 | |
|
|
OPA353NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/3K | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/3K/MULT1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74ALVCH16245DLR | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R | 买入 | |
|
|
SN74ALVCH16245DL | Texas Instruments | Bus Transceivers | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube | 买入 | |
|
|
REF3125AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 3-Pin SOT-23 T/R | 买入 | |