MAX15096EVKIT#, Evaluation Kit for the MAX15096 2.7V to 18V, 6A Integrated Hot-Swap and Electronic Circuit Breaker
使用 Analog Devices 的 MAX15096GWE+ 的参考设计
Image
1 / 1
依据最终产品
- Blade Server
- Disk Drives
- Industrial Applications
- RAID Data Storage System
- Server Line Cards
- Storage Applications
说明
- MAX15096EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX15096 hot-swap controller with an integrated 6A MOSFET. The EV kit is configured to pass 6A in a 2.7V to 18V hot-swap application, thus providing a fully integrated solution. The EV kit uses the MAX15096GWE+ in a 2mm x 2mm, 16-bump, 0.5mm pitch wafer-level package (WLP) with a proven four-layer PCB design. As configured, the EV kit is optimized to operate at 12V
主要特色
-
Input Voltage2.7 to 18 V
-
Output Current6 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15096GWE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V Positive Voltage 16-Pin WLP T/R | 买入 | |
|
|
MAX15096GWE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V Positive Voltage 16-Pin WLP T/R | 买入 | |