MAX14986EVKIT#, Evaluation Kit for MAX14986 Dual 6 GT/s SAS/SATA Redriver with Equalization and Extended Temperature Operation
使用 Analog Devices 的 MAX14986ETI+ 的参考设计
Image
1 / 3
依据最终产品
- Carrier Boards
- Industrial PCs
- Medical Equipments
- Rack-Mounted Servers
- System on-Module
- Test Equipment
说明
- The MAX14986 evaluation kit (EV kit) provides a proven design to evaluate the MAX14986 dual-channel buffer. The EV kit contains four sections: an application circuit, characterization circuit and two calibration traces. The application circuit is designed to demonstrate the IC's use in redriving Serial-Attached SCSI (SAS) and Serial ATA (SATA) signals. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the MAX14986 (U1) device. All traces in the application circuit are 100O differential controlled-impedance traces
主要特色
-
Communication StandardSAS/SATA
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14986ETI+ | Analog Devices | Signal Buffers and Repeaters | Buffer 3.3V 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX14986ETI+ | Analog Devices | Signal Buffers and Repeaters | Buffer 3.3V 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX14986ETI+T | Analog Devices | Signal Buffers and Repeaters | Buffer 3.3V 28-Pin TQFN EP T/R | 买入 | |