MAX13256EVKIT#, Evaluation Board for the MAX13256 MOSFET Power Driver for Power Meter
使用 Analog Devices 的 MAX13256ATB+ 的参考设计
Image
1 / 1
依据最终产品
- Motion Motor Control
- Portable Medical Devices
- Power Meter
说明
- MAX13256EVKIT#, Evaluation Board for the MAX13256 MOSFET Power Driver for Power Meter. The MAX13256 Evaluation Kit is a fully assembled and tested PCB that contains the MAX13256 10W isolated H-bridge DC-DC converter
主要特色
-
Input Voltage8 to 35 V
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15007BATT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 6-Pin TDFN EP Tube | 买入 | |
|
|
MAX15007BATT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 6-Pin TDFN EP Tube | 买入 | |
|
|
MAX13256ATB+T | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13256ATB+ | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13256ATB+ | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13256ATB+T | Analog Devices | Gate and Power Drivers | Isolated Transformer Driver 10-Pin TDFN EP T/R | 买入 | |